• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink LED monitor light bar UA0372 LogiLink LED monitor light bar UA0372 N/A

1/8
Product type
LED monitor light bar
Energy efficiency rating
n.rel.
Factory colour
Black
Dim
(L x W x H) 19.2 x 400 x 20.8 mm
Operating voltage
5 V via USB
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

53 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LogiLink LED monitor light bar UA0372 N/A

  • LED work lamp with USB connection
  • Clip-on design for mounting on any monitor with a thickness of 1–3 cm
  • Tilt: 120°
  • 3 color temperature modes: Switch between warm light, natural light and cold light with integrated control
  • Perfect for relaxation or concentration to increase work efficiency
  • Reduces screen reflections & reflections and thus effectively protects the eyes
  • Suitable as office lamp, reading light and work lamp for students, graphic designers and office employees
  • USB port 5 V/1 A (5 W max.)
  • Material: ABS and aluminum alloy
  • Cable length 2.1 m

Technical specifications

Product type

LED monitor light bar

Factory colour

Black

Dim

(L x W x H) 19.2 x 400 x 20.8 mm

n.rel.

Operating voltage

5 V via USB

Weight

310.5 g

Light features

Dimmable

Incl. USB slot

Colour

Natural white

Warm white

Cool white

Width

400 mm

Height

20.8 mm

Length

19.2 mm

Line shape

Bulb type

LED (monochrome)

Light intensity

84x SMD3014 LEDs W

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2464048 LogiLink LED monitor light bar UA0372 LogiLink LED monitor light bar UA0372 N/A

User & Safety Instructions

User & Safety Instructions 2464048 LogiLink LED monitor light bar UA0372 LogiLink LED monitor light bar UA0372 N/A

Description

The USB-powered E-Learning LED lamp with hanging design illuminates an asymmetrical light path that only illuminates the desired working area. This reduces screen reflections and effectively protects the eyes. The clip-on design for attaching the work lamp fits on any monitor with a thickness of 1–3 cm and can be adjusted at an angle.

This text is machine translated.

Scope of delivery

  • 1x e-learning LED work lamp
  • 1x brackets
  • 1x Instructions for Use