• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink Office desk (sitting/standing) BP0070 BP0070 Worktop colour: Black (W x D) 70 cm x 70.5 cm Silver

EAN:
Part number:
Item no:
1/7
Unavailable

51 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LogiLink BP0070 - compact and rollable standing computer workstation silver/black

  • Tilting desk: Allows multiple angle settings
  • Easy transition from seat to standing position with manual height increase
  • Lockable rotary knob for safe stand at any height adjustment
  • Strip at the bottom side, to protect the paper from slipping.
  • Material: Plastic, chipboard & melamine, steel
  • Dimensions 1378 x 705 x 700 mm
  • Height range 938-1378 mm
  • Working surface load capacity: 60 kg

Technical specifications

Product type

Office desk (sitting/standing)

Height-adjustable

Yes

Height (min.)

93.8 cm

Max. height

1.378 m

Load capacity (max.)

60 kg

Factory colour

Silver

Worktop colour

Black

Features

Height-adjustable

Casters

Dim

(W x D) 70 cm x 70.5 cm

Width

70 cm

Depth

70.5 cm

Weight

20

Material

Steel

Plywood

Melamine

Plastic

Worktop size

700 x 355 mm

Keyboard layout

German, QWERTZ

Product type description

Zubehör PC

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1947376 LogiLink Office desk (sitting/standing) BP0070 BP0070 Worktop colour: Black (W x D) 70 cm x 70.5 cm Silver

Description

Enjoy full freedom with the compact and rollable stand-computer workstation by LogiLink, which offers enough space to stow away a computer, a keyboard, a printer and many other devices. With its variable height adjustment, you can adjust the height to suit a sitting or standing working position. In this way, it is not only a great place to work, but also ideal as a standing desk or a podium speaker.

This text is machine translated.

Scope of delivery

  • 1x Stand-computer workstation|1x screw set|1x user manual

What kind of Desks are you looking for?