• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink PA0197 Battery charger/manager for USB-A cables

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LogiLink PA0197 - Surface laptop charger

  • Compatible with Microsoft Surface Pro 6 / Surface Pro 4 / Surface Pro 3 / Surface Pro / Surface Laptop 2 / Surface Laptop / Surface Go
  • The 44W power supply quickly recharges the battery and the USB port allows you to connect another device, such as Charge your mobile phone at the same time.
  • Input voltage: AC 100–240V, 50/60 Hz 1A max.
  • OUTPUT POWER: DC 15V/2.58A (38.7W) MAX, USB 5V/1A (5W)
  • Cable length: 1.5m
  • AC cable length 0.5m

Technical specifications

Product type

Battery charger/manager

Features

for USB-A cables

No. of devices

2

Width

48 mm

Height

127 mm

Depth

175 mm

Weight

240 g

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2482220 LogiLink PA0197 Battery charger/manager for USB-A cables

Description

Designed for travelers to quickly charge Microsoft Surface.

This text is machine translated.

Scope of delivery

  • 1x Surface charger
  • 1x AC power cable
  • 1x user manual