• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink PA0412 Charger Li-ion AAA , AA

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LogiLink battery charger including 4x AA/4x AAA lithium-ion batteries, 15 W, black / blue

  • 2-in1: Charger and storage box for safe transport
  • Batteries included. 4x AA- (3250 mAh) and 4x AAA-Batteries (1300 mAh) on Lithium-Ion basis
  • AA and AAA batteries can be charged simultaneously
  • Input charger USB-C (15 W)
  • Individual LED status indicator: Shows the specific charging progress separately for each individual inserted battery
  • Charges AA batteries completely in up to 4 hours and AAA batteries in up to 5 hours
  • Charging cycles: Up to 1200
  • Power supply (not included): Optimum operation with a 5 V/3 A adapter. Also used with a standard 5 V/2 A or 5 V/1 A power supply.

Technical specifications

Matching rechargeable battery

Li-ion

Product type

Charger

Suitable for battery size

AAA

AA

Charging slots

8

AAA

4

AA

4

Charger features

LED displays

Rechargeables included

4x AAA

4x AA

Length

50 mm

Width

70 mm

Height

78 mm

Weight

218 g

Dim

(L x W x H) 50 x 70 x 78 mm

Documents & Downloads

Datasheet

Datasheet 3830138 LogiLink PA0412 Charger Li-ion AAA , AA

User & Safety Instructions

User & Safety Instructions 3830138 LogiLink PA0412 Charger Li-ion AAA , AA

Description

Safe charging and proper storage in a compact, portable design combines this sophisticated charging station for lithium-ion batteries. The system has space for a total of eight batteries and charges up to four AA and four AAA cells simultaneously. Maximum flexibility in the daily routine is ensured by the modern USB-C connection, through which the box can easily be operated at a laptop, a wall power supply or a car-adapter. A real plus: The right battery set consists of four AA and four AAA cells and a USB-C cable is already included in the delivery. Individual LED-displays provide feedback on the current charging status for each battery separately, while multiple protection mechanisms guarantee an absolutely safe operation.

This text is machine translated.

Scope of delivery

  • 1x AA/AAA Li-ion battery charger
  • 4 x AA batteries (PA0412AA)
  • 4 x AAA batteries (PA0412AAA)
  • 1x USB-C charging cable
  • 1x user manual.

What kind of Universal Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.