• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink PB0106 Working-from-Home set White

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Perforated plate organizer/combination, clamp mounting, 36.2 x 15.8 x 44.5 cm, up to 10 kg, white

  • Innovative magnetic hole plate storage system for clamping with a lot of adjustment possibilities.
  • Allows individual design of your personal workplace.
  • Attachment: Clamp fixing
  • With extra stable compartment for books, tablets or documents.
  • Load capacity: Up to 10 kg
  • Hole spacing: 32 mm
  • Hole diameter 8 mm
  • It includes: 1x pen holder, 1x cup holder, 2x hooks and 2x pin magnets.
  • Material: Steel, plastic
  • Colour: White

Technical specifications

Product type

Working-from-Home set

Features

Document holder

Mounting type

Clamp

Material

Steel

Plastic

Factory colour

White

Width

158 mm

Depth

445 mm

Max. load capacity

10 kg

Dim

(W x D) 158 mm x 445 mm

Wireless charging

No

Weight

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3461499 LogiLink PB0106 Working-from-Home set White

User & Safety Instructions

User & Safety Instructions 3461499 LogiLink PB0106 Working-from-Home set White

Description

Our PB0106 is suitable for mounting on any desk, whether in the bedroom, office, kitchen, retail or warehouse, and fits into any facility. The robust construction holds up to 10 kg. With this perforated plate terminal organizer you can perfectly organize your work area; it serves not only as a organizer, but also as a decorative surface. It can be fixed firmly to a table using clamp fitting and can be mounted either horizontally or vertically as desired.

This text is machine translated.

What kind of Standing Desks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)