
Highlights & Details
Gigabit PoE++ Injector, 60 W, compatible with IEEE802.3af/at/bt
- Simultaneous transmission of power and data via a network cable
- Automatic detection of PoE devices (PD)
- 2 Gigabit RJ45 ports for faster transfer (10/100/1000Base-T)
- Compatible with IEEE 802.3af/at/bt (4PPPoE, Ultra PoE, PoE, PoE+)
- Automatic detection and protection of non-standardized Ethernet ports
- Provides current up to 60 W (PSE), up to 51 W on PD
- Plug & Play installation, no configuration required
- 1.0 m power cable included in delivery
Technical specifications
- Product type
PoE injector
- PoE
IEEE 802.3bt
IEEE802.3af (15.4 W)
IEEE802.3at (30 W)
- LAN data transfer rate
10 / 100 / 1000 MBit/s
- Height
34 mm
- Length
138 mm
- Depth
63 mm
- Version
Cable
- Factory colour
Multicolour
- Cable use
Networks
1 Gbps
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3129237 LogiLink POE007 PoE injector 10 / 100 / 1000 MBit/s IEEE 802.3bt, IEEE802.3af (15.4 W), IEEE802.3at (30 W)
User & Safety Instructions
User & Safety Instructions 3129237 LogiLink POE007 PoE injector 10 / 100 / 1000 MBit/s IEEE 802.3bt, IEEE802.3af (15.4 W), IEEE802.3at (30 W)
Description
This text is machine translated.
Scope of delivery
- 1x PoE+ injector
- 1x power cable
- 1x user manual.
What kind of PoE Network Components are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























