Information 1505297 LogiLink RP0001 Air duster incl. spray hose, flammable 400 ml
Security datasheet
Security datasheet 1505297 LogiLink RP0001 Air duster incl. spray hose, flammable 400 ml
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
GHS / P Statements
P 102: Keep away from children
P 101: If medical advice is needed, have product container or label at hand
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
Description
For cleaning inaccessible places Spray strength can be dosed As per regulations, free of CFC Suitable for multimedia and office devices Keyboards, printers, drives, Cameras, copier, fax, mobile phones Game consoles, TV devices, etc. Spray head extension Contains propane / butane 0.4 l capacity
This text is machine translated.
Features
In accordance with the regulations free of NO FCKW.
Description
For cleaning inaccessible places Spray strength can be dosed As per regulations, free of CFC Suitable for multimedia and office devices Keyboards, printers, drives, Cameras, copier, fax, mobile phones Game consoles, TV devices, etc. Spray head extension Contains propane / butane 0.4 l capacity
This text is machine translated.
Features
In accordance with the regulations free of NO FCKW.