
Highlights & Details
LogiLink UA0232 USB / DVI Adapter [1x USB 3.2 1st Gen connector A (USB 3.0) - 1x DVI socket 29-pin] Black 10.00 cm
- Video output up to 1920 x 1080 at 60 Hz in USB 3.0-application
- Video output 800 x 600 in USB2.0 application
- WHCK/WHQL-certified driver supports all versions of Windows, from to Windows 7
- Support multi-display up to six adapters for office applications
- Display mode: Main Screen/Advanced/mirror
Technical specifications
- Product type
TV/monitor Adapter
- Connection type
USB
DVI
- No. of A connectors
1 x
- Type A
USB 3.2 1st Gen connector A (USB 3.0)
- No. of B connections
1 x
- Type B
DVI socket 29-pin
- Cable length
10.00 cm
- Factory colour
Black
- Video resolution
1920 x 1080 Pixel
- Connector version
straight
- Cable use
TV/monitor
- Version
Adapter
- Range of use
Monitors/TV adapters
- Cable design
Round
- Cable version
DVI-D Dual Link
- Signal flow direction
Unidirectional (uni)
Cable
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1505944 LogiLink UA0232 USB / DVI Adapter [1x USB 3.2 1st Gen connector A (USB 3.0) - 1x DVI socket 29-pin] Black 10.00 cm
Information
Information 1505944 LogiLink UA0232 USB / DVI Adapter [1x USB 3.2 1st Gen connector A (USB 3.0) - 1x DVI socket 29-pin] Black 10.00 cm
Description
This text is machine translated.
Features
- Compatible with USB 3.0 specification
- Backward compatible with USB 2.0 specifications
- Corresponds to the Universal Serial Bus Device class definition for audio/video devices (USB A/V)
- USB upstream port supports data rates up to 5 Gbps


![LogiLink UA0232 USB / DVI Adapter [1x USB 3.2 1st Gen connector A (USB 3.0) - 1x DVI socket 29-pin] Black 10.00 cm](https://asset.conrad.com/media10/isa/160267/c1/-/en/1505944_LB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![LogiLink UA0231 USB / VGA Adapter [1x USB 3.2 1st Gen connector A (USB 3.0) - 1x VGA socket] Black 10.00 cm](https://asset.conrad.com/media10/isa/160267/c1/-/en/1505943_LB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![LogiLink UA0233 USB / HDMI Adapter [1x USB 3.2 1st Gen connector A (USB 3.0) - 1x HDMI socket] Black 10.00 cm](https://asset.conrad.com/media10/isa/160267/c1/-/en/1505945_LB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![LogiLink UA0234 USB / VGA / HDMI Adapter [1x USB 3.2 1st Gen connector A (USB 3.0) - 1x VGA socket, HDMI socket] Black 10.00 cm](https://asset.conrad.com/media10/isa/160267/c1/-/en/1505946_LB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)