• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink UA0246A USB / DisplayPort Adapter [1x USB 3.2 2nd Gen connector C (USB 3.1) - 1x DisplayPort socket] White 14.0

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LogiLink UA0246A USB / DisplayPort Adapter [1x USB 3.2 2nd Gen connector C (USB 3.1) - 1x DisplayPort socket] White 14.00 cm

  • Conform to USB 3.1 specification Gen 1
  • With the on both sides usable USB-Type C connector
  • Supports USB-C DISPLAY PORT alternate mode

Technical specifications

Product type

TV/monitor Adapter

Connection type

USB

DisplayPort

No. of A connectors

1 x

Type A

USB 3.2 2nd Gen connector C (USB 3.1)

No. of B connections

1 x

Type B

DisplayPort socket

Cable length

14.00 cm

Factory colour

White

Video resolution

3840 x 2160 Pixel

Connector version

straight

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

Cable design

Round

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1651126 LogiLink UA0246A USB / DisplayPort Adapter [1x USB 3.2 2nd Gen connector C (USB 3.1) - 1x DisplayPort socket] White 14.0

Description

Experience the playback of 1080p videos on another screen via USB-C. The UA 0246 enables its users a connection between a Macbook/Chrome book and a monitor or a TV with a displayport interface. The connected display can be used both as a mirror as well as extended desktop main screen on your computer. With the UA 0246 you can 1080p video playback via the Displayport interface and USB-C experience.

This text is machine translated.

Features

  • Video resolution: up to 4K x 2K (60 Hz)
  • Display Modes: Primary/Advanced/mirrored
  • Plug & Play
  • Supports Mac OS X (incl. MacBook Pro models from 2016 onwards) and chrome OS.