• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink USB 2.0 Adapter neu 0 cm

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LogiLink card reader USB 2.0 stick for SD/MMC - card reader - 8-in-1 (MMC, SD, RS-MMC, MMC mobile, SDHC)

  • 8-in-1 card reader/writer
  • USB 2.0 transfer rate up to 480 Mbit/s, rear USB 1.1 transfer rate up to 12 Mbit/s.
  • No external power supply required, only power supply via the USB-connecting cable
  • 2x LED display for card reader access and power supply
  • Full plug-and-play and hot swapping support
  • Lower current consumption

Technical specifications

  • USB 2.0
Product type

USB 2.0 Adapter

Connection type

USB

Type A

USB

Type B

USB

Cable length

0 cm

Factory colour

Multicolour

Cable use

USB 2.0

Version

Adapter

Range of use

USB adapters

Transfer rate (max.)

480 MBit/s

Weight

0.032

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3739223 LogiLink USB 2.0 Adapter neu 0 cm

Description

Write and read your cards in a stylish way, the elegant design of this LogiLink card reader, not only to visually adapts to your workplace, but it also draws everyone's attention. And by the extremely small size, this pocket-sized card reader also makes Ideal suitable for mobile use.
- USB 2.0 card reader in mini format
- Space-saving design, also for taking with you
- Card reader and write peripherals for MMC, RS-MMC, SD and SD HC
- Connection to external USB 2.0 port
Maximum transfer rate: 480 Mbit /Sec
- Power supply: DC +5.0 Volt via USB port
- Protection against dust and dirt
- Suitable for MAC and PC
- ROHS compliant, CE, FCC

This text is machine translated.

Features

  • LogiLink card reader USB 2.0 stick for SD/MMC - card reader - USB 2.0
  • Product type : Card reader - external - 8-in-1
  • Supported memory cards : MultiMediaCard, SD memory card, RS-MMC, MultiMediaCard mobile, SDHC memory card
  • Host Interface : USB 2.0

Scope of delivery

  • Product as described