
Highlights & Details
LogiLink CU0122 Micro-USB extension cable 1.5 m black
- USB 2.0 extension cable
- Track 1: Micro USB connector
- Port 2: Micro USB socket
- Max. Transfer rate 480 Mbit/s.
- Colour: Black
- Length: 1.5 m
Technical specifications
- Product type
USB cable
- Cable specs
USB 2.0
- Version
Cable extension
- Connection type
USB-Micro-B to USB Micro-B
- Connections
USB Micro-B plug
USB Micro-B socket
- Factory colour
Black
- Cable length
1.50 m
- Signal flow
Bidirectional (A↔B)
- Cable design
Round
- Connector version
straight
- Transfer rate (max.)
480 MBit/s
- Max. power
2.5 W @ 5 V / 0.5 A
- Connection type
USB
- Cable type
USB cable
- Type A
USB 2.0 connector Micro B
- Type B
USB 2.0 port Micro B
- No. of A connectors
1 x
- No. of B connections
1 x
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1909676 LogiLink USB cable USB 2.0 USB Micro-B plug, USB Micro-B socket 1.50 m Black CU0122
User & Safety Instructions
User & Safety Instructions 1909676 LogiLink USB cable USB 2.0 USB Micro-B plug, USB Micro-B socket 1.50 m Black CU0122
Description
This text is machine translated.
Scope of delivery
- 1x Micro-USB extension cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port A] rf-usba-04](https://asset.conrad.com/media10/isa/160267/c1/-/en/1344038_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-a-rf-usba-04.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector A] rf-usba-02 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1359891_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-connector-a-rf-usba-02-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)