• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink USB cable USB 3.2 1st Gen USB-A plug, USB Micro-B 3.0 plug 0.60 m Black CU0037

1/6
Product type
USB cable
Cable specs
USB 3.2 1st Gen
Version
Cable
Connection type
USB-A to USB Micro-B 3.0
Connections
USB-A plug
USB Micro-B 3.0 plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LogiLink CU0037 - USB 3.0 cable, USB-A/M to Micro-USB/M, black, 0.6 m

  • Track 1: USB 3.0 A/connector
  • Track 2: USB 3.0 micro B/connector
  • Corresponds to USB SuperSpeed
  • Data rate: Up to 5 Gbps
  • Up to 5 V, 0.9 A, 4.5 W power supply
  • 2x shielded
  • Plastic housing
  • Colour, black
  • Gold-plated
  • Length: 0.6 m.
  • Packaging: Bulk

Technical specifications

Product type

USB cable

Cable specs

USB 3.2 1st Gen

Version

Cable

Connection type

USB-A to USB Micro-B 3.0

Connections

USB-A plug

USB Micro-B 3.0 plug

Factory colour

Black

Cable length

0.60 m

Cable design

Round

Connector version

straight

Transfer rate (max.)

5 GBit/s

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2332772 LogiLink USB cable USB 3.2 1st Gen USB-A plug, USB Micro-B 3.0 plug 0.60 m Black CU0037

Description

USB 3.0 connection cable with a maximum speed of 5 Gbps and a power supply of up to 900 mA. It conforms to the USB 3.0 standard with a cable thickness of AWG 28. The cable is robust, durable and high-quality processed. Major

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.