• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink VG0030A Video grabber Full HD resolution

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USB 2.0 A/V-Grabber, USB A/M for 3xcinch + miniDIN5/F, black

  • Connection 1: USB-A, USB 2.0 (plug)
  • Connection 2: 3x RCA (socket) + miniDIN5 (socket)
  • Corresponds to USB Hi-Speed
  • Data rate: Up to 480 Mbit/s.
  • NTSC/PAL: MJPEG: 1920 x 1080@30 Hz; YUV422: 720X576@25 Hz
  • Supports Windows 7/8/10/11; MAC OS 10.7 or higher; Android 5.0 or higher
  • Colour, black

Technical specifications

Product type

Video grabber

Features

Full HD resolution

Type

External

Supported resolutions

1080p

Interfaces (output)

RCA (VHS)

S-Video (Hosiden)

Interfaces (input)

USB type A

Weight

0.12

Factory colour

Multicolour

Type A

USB

Type B

USB

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3129096 LogiLink VG0030A Video grabber Full HD resolution

User & Safety Instructions

User & Safety Instructions 3129096 LogiLink VG0030A Video grabber Full HD resolution

Description

Digitise your old, analogue images as quick and easy as never before. Connect the USB 2.0 Audio and Video Grabber easily at the USB port on your computer and for example on the VHS recorder. This means you can transfer the data to the hard drive and then burn it easily onto DVD.

This text is machine translated.

What kind of VHS Converters, Game Capture are you looking for?