
Highlights & Details
LogiLink ID0211 Keyboard Mouse contain Universal RF Wireless QWERTZ German Black
- Universal
- RF wireless
- QWERTZ German
- Full size (100%) Numeric keypad
- Island-style keyboard Windows keys Adjustable keyboard height
- Mouse included
- Black
- 2 pieces(s)
Technical specifications
- RF Wireless device interface
- Material: Acrylonitrile-butadiene-styrene (ABS)
- Battery technology: Alkaline
- Form factor: Right
- Motion resolution 1600 DPI
- Product type
Ergonomic mouse
- Transfer type
Wireless
- Suitable for (input devices)
Right-handers
- Sensor resolution
1600 dpi
- Interfaces
2.4 GHz radio
- Keyboard layout
German, QWERTZ
- Data input device features
Ergonomic
Numeric keypad
Built-in scroll wheel
Multimedia buttons
Split keyboard
Gel wrist support mat
Mouse buttons
Hot key function
- Factory colour
Black
- Weight
720 g
- Width
100 mm
- Depth
150 mm
- Height
50 mm
- Power supply
2 x AA battery (included)
2 x AAA battery (included)
- Content
1 pc(s)
- Dim
(W x H x D) 100 x 50 x 150 mm
- No. of keys
5 Buttons
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3736351 LogiLink Wireless Ergonomic mouse, Mouse, Keyboard and mouse set Ergonomic, Numeric keypad, Built-in scroll wheel, Multi
Description
Product information "Ergonomic Wireless Keyboard Mouse Set with Split Keyboard Black" from LogiLink
With our advanced ergonomic keyboard-mouse combination you are prepared for long work with Hohem comfort. Less fatigue and healthy hand posture thanks to the supportive palm rest, which keeps your hand in a healthy angle to the keyboard. In addition, the ID0211 has a precise dpi sensor, which allows an accurate scanning with fewer hand movements, as compared to mice with a 1000 dpi sensor.
This text is machine translated.
Features
- Set of ergonomic keyboard with two specially split keyboard surfaces and mouse, wireless connection via radio (2.4 GHz, nano-receiver), perfect for longer work on the PC. Relaxed, natural posture of forearm and hand thanks to the supporting palm rest, quick and targeted working with the mouse and thereby less movement in the arm thanks to the 1600-dpi sensor, 13 multimedia hotkeys and number pad, 5-mouse buttons + scroll wheel, for right-handed people, range up to 10 m, adjustable sensor resolution: 800/1200/1600 dpi, power supply: 2x AA batteries (keyboard), 2x AAA batteries (mouse), German layout (QWERTZ)
What kind of PC Keyboard/Mouse Combos are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






