• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink ID0027 Ergonomic Black (W x H x D) 195 x 3 x 230 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

4163 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 7.99
-25 %
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LogiLink mouse pad with silicone gel and hand rest in black

  • Mouse pad with palm rest
  • Strong adhesive base for optimum support
  • Palm rest with gel - gentle for your wrist

Technical specifications

Product type

Mouse pad with wrist rest

Width

195 mm

Height

3 mm

Depth

230 mm

Factory colour

Black

Dim

(W x H x D) 195 x 3 x 230 mm

Content

1 pc(s)

Wireless charging

No

Data input device features

Ergonomic

Suitable for (input devices)

Right-handers

Weight

200

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 916454 LogiLink ID0027 Ergonomic Black (W x H x D) 195 x 3 x 230 mm

Description

Now you can relax your hand while working with the LogiLink GEL Mouse Pad. Thanks to the gel, it adjusts the surface as per your wrist and thus no more pain even after working long hours with the mouse. The mouse pad has a sturdy non-slip surface at the bottom. It is compatible with all available mouse types such as ball, optical and laser mouse.

Features

  • Decreases feeling of tiredness
  • Improved accuracy and speed of the mouse
  • Optimal performance for games

Scope of delivery

  • Mouse pad with gel palm rest.

What kind of Mouse Pads are you looking for?

More interesting products

(*All information is plus legal VAT)