• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Mouse pad Ergonomic

1/19
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

911 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce mouse pad with gel rest

  • Ergonomic mouse pad with a soft gel-filled wrist rest
  • Reduces pressure points and prevents pain in the wrist
  • Improves the precision and speed of your mouse
  • Non-slip, rubber-coated base for additional stability
  • Compatible with all mouse types (ball, Laser, optical, laser)

Technical specifications

Product type

Mouse pad

Width

201 mm

Height

20 mm

Depth

233 mm

Dim

(W x H x D) 201 x 20 x 233 mm

Content

1 pc(s)

Wireless charging

No

Data input device features

Ergonomic

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2522325 Renkforce Mouse pad Ergonomic

Description

This text is machine translated.

Work on the PC is very tiring for tendons, joints and muscles of the hand. With the Renkforce mouse pad reduce the pressure points and prevents pain in the wrist. Thanks to the gelauflage adapts to the surface as per your wrist-no matter which hand.

Anti-slip
The non-slip rubber mat gives the mouse pad a firm stand. Even with fast gaming sessions if it remains in place.

Features

  • Mouse pad with soft micro fibre surface for improved performance
  • Can be used with all types of mouse advices

What kind of Mouse Pads are you looking for?

More interesting products

(*All information is plus legal VAT)