• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Gaming mouse pad Non-slip Black

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

55 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce gaming mouse pad, black

  • Ultra smooth surface
  • Durable stitched edges
  • Non-slip rubber base

Technical specifications

Product type

Gaming mouse pad

Width

900 mm

Height

4 mm

Depth

400 mm

Factory colour

Black

Dim

(W x H x D) 900 x 4 x 400 mm

Content

1 pc(s)

Wireless charging

No

Data input device features

Non-slip

Material

Rubber

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3205218 Renkforce Gaming mouse pad Non-slip Black

Description


MULTIFUNCTIONAL LARGE DESK PAD
This large mouse base measures 90*40cm, the extra large size offers plenty of space for a laptop, a gaming mouse, a keyboard or other desk items. The smooth and flat surface can be used as a gaming mouse pad, desk pad and writing pad.

ANTI-SKID RUBBER BASE GAMING-MOUSE PAD
The dense anti-skid rubber base offers strong grip and prevents a slipping or shifting of the mouse pad, which is suitable for every flat, hard table surface. Low-friction upper material for an exact tracking of the cursor movement.

EXTREMELY STURDY DESIGN AND ULTRA-SMOOTH SURFACE
The surface of the large mouse pad is made of high-quality, structured and smooth material with seam at the edges of the surface, in order to ensure that it does not fragrant or leaf off. The smooth surface improves the manouverability of the mouse, creates an excellent balance between sliding and control and ensures the tracking accuracy of laser mouse. Perfect for the daily work or playing.

The mouse pad has a micro fiber surface, is super soft and supple for your mouse and enables a precise mouse control for games and office work.

This text is machine translated.

Features

  • Large 90*40cm mouse pad
  • Smooth and flat surface, ideal for gaming, desktops and writing.
  • Dense anti-slip rubber base
  • Low-friction material for accurate cursor tracking
  • Edge sitching to prevent fraying and peeling.

Scope of delivery

  • Mouse pad

What kind of Mouse Pads are you looking for?

More interesting products

(*All information is plus legal VAT)