• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-5873142 Mouse pad Black

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

152 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Recycle Mouse Pad, black

  • Canvas-like fabric
  • Smooth and comfortable
  • Geometric triangle bottom pattern

Technical specifications

  • Eco-Friendly Material
Product type

Mouse pad

Width

180 mm

Height

4 mm

Depth

220 mm

Factory colour

Black

Dim

(W x H x D) 180 x 4 x 220 mm

Content

1 pc(s)

Wireless charging

No

Material

Polyester

PU

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2936571 Renkforce RF-5873142 Mouse pad Black

Description

Our mouse pad is made of recycled material and provides pleasant comfort at the workplace through its soft padding. With flat, circumferential seams that do not interfere with use. Secure hold through non-slip underside.

This text is machine translated.

Features

  • Geometric triangle and smooth textured foam for increased friction and optimal grip
  • VITUS mouse pad
  • Eco-friendly material
  • Smooth and comfortable design
  • Thin and flat-stitched edge
  • - Material:
  • 100% polyester with GRS certification
  • 85% recycled PU foam and PU base

Scope of delivery

  • Mousepad

What kind of Mouse Pads are you looking for?

More interesting products

(*All information is plus legal VAT)