• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink ID0027B Mouse pad with wrist rest Ergonomic Blue

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

106 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LogiLink mouse pad with silicone gel hand rest

  • Mouse pad with palm rest
  • Strong adhesive underside for optimum grip

Technical specifications

Product type

Mouse pad with wrist rest

Width

195 mm

Height

3 mm

Depth

230 mm

Factory colour

Blue

Dim

(W x H x D) 195 x 3 x 230 mm

Content

1 pc(s)

Wireless charging

No

Data input device features

Ergonomic

Suitable for (input devices)

Right-handers

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 917013 LogiLink ID0027B Mouse pad with wrist rest Ergonomic Blue

Description

Now you can relax your hand while working with the LogiLink GEL Mouse Pad. Thanks to the gel, the surface adapts to your wrist so there are no more aches even after long periods working with the mouse. The mouse pad has a sturdy non-slip surface on its underside. It is compatible with all available mouse types such as ball, optical and laser mouse.

Features

  • Reduces strain on wrist
  • It decreases the feeling of tiredness
  • Improved accuracy and speed of the mouse
  • Optimal performance for games
  • Compatible with all mouse types (ball, optical, laser)

Scope of delivery

  • Mouse pad.

What kind of Mouse Pads are you looking for?

More interesting products

(*All information is plus legal VAT)