• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink ID0118 Gaming mouse pad Blue

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

71 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LogiLink Gaming Mouse, blue

  • Flexible mouse pad for all types of mouse
  • Especially sliding surface for the best gaming fun
  • Materials: Naturkauschuk-Schaumstoff / Cloth
  • Dimensions: 230 x 204,5 x 4 mm

Technical specifications

Product type

Gaming mouse pad

Width

230 mm

Height

4 mm

Depth

204.5 mm

Factory colour

Blue

Dim

(W x H x D) 230 x 4 x 204.5 mm

Content

1 pc(s)

Wireless charging

No

Material

Foam

Fabric

Suitable for (input devices)

Right-handers

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1545146 LogiLink ID0118 Gaming mouse pad Blue

Description

The Gaming Mouse Pad of LogiLink offers best comfort for your wrist. A particularly sliding surface provides for the best fun and precision in every game situation. With a thickness of 4 mm supports the mouse pad has a relaxed and comfortable working on the computer or laptop.

This text is machine translated.

What kind of Mouse Pads are you looking for?

More interesting products

(*All information is plus legal VAT)