• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-DSMP-100 Felt mouse pad Dark grey

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

387 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce RF-DSMP-100 double-sided mouse pad, dark grey

  • Made of premium felt material with soft touch
  • Stitched edges for longer lifespan
  • Available in a variety of sizes and colours

Technical specifications

Product type

Felt mouse pad

Width

800 mm

Height

3 mm

Depth

400 mm

Factory colour

Dark grey

Dim

(W x H x D) 800 x 3 x 400 mm

Content

1 pc(s)

Wireless charging

No

Material

Felt

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3348515 Renkforce RF-DSMP-100 Felt mouse pad Dark grey

Description

Made of high-quality felt with a soft touch. The smooth surface reduces mechanical resistance and ensures easy operation.

This text is machine translated.

Features

  • Material: Felt
  • Colour: Dark grey
  • Made from durable felt material
  • Smooth surface reduces resistance and ensures easy control
  • Suitable for multiple applications

Scope of delivery

  • Mouse pad

What kind of Mouse Pads are you looking for?

More interesting products

(*All information is plus legal VAT)