• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Logitech M90 Mouse USB Optical Black 2 Buttons 1000 dpi

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

825 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 10.99
-59 %
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Logitech M90 USB mouse, black

  • Easy to set up and use: Just connect it
  • High-resolution optical scanning with 1,000 dpi
  • Suitable for both left-handed and right-handed
  • Developed by the mouse experts at Logitech

Technical specifications

Product type

Mouse

Transfer type

USB

Interfaces

USB

Sensor type

Optical

Sensor resolution

1000 dpi

No. of keys

2 Buttons

Suitable for (input devices)

Left-handers

Right-handers

Factory colour

Black

Cable length

0 mm

Width

87 mm

Height

132 mm

Depth

42 mm

Weight

90 g

Supported OS

macOS

Windows

Charging capacity (min.)

1 W

Charging capacity (max.)

1 W

Screen size diagonal (inches)

0 inch

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1948150 Logitech M90 Mouse USB Optical Black 2 Buttons 1000 dpi

Description

EVERYTHING. WHAT YOU NEED
The setup is quick and easy. Simply connect the cable to a USB port and you're ready to go.

NO WRONG MOVEMENT
Thanks to precise optical scanning, you are always on the right track. Smooth mouse movements – with or without mouse pad.

DEVELOPED BY MAUSEXPERT
This mouse offers you the entire experience in quality and design from more than one billion mice.

EASY TO SET UP AND OPERATE
Setup is quick and easy: Simply connect the cable to a USB port. No software needs to be installed. Since the mouse has a cable, you can simply connect it to a USB-interface and start immediately.

COMFORT FOR RIGHT AND LEFT-HANDED PEOPLE IN STANDARD SIZE
Fits well in every hand. It is still comfortable even after prolonged use.

HIGH-RESOLUTION OPTICAL SCANNING
Enjoy the fluid and precise control of the mouse pointer as well as the uncomplicated text selection thanks to high-resolution optical scanning (1000 dpi).

DEVELOPED BY LOGITECH
This mouse combines the entire experience in quality and design from more than one billion mice. These are more mice than ever built by another manufacturer.

This text is machine translated.

Scope of delivery

  • Mouse
  • User manual

System requirements

  • Internet connection to download the software · USB port · Windows 10® · Windows 11® · Linux® · Chrome OS™ · MacOS™ X 10.10 or later

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 47.47€ 40.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)