• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Logitech Ergonomic mouse Bluetooth®, Radio Optical Black, Silver 4 Buttons 4000 dpi Ergonomic

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

322 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ergonomic wireless mouse MX Vertical

  • Natural hand print position reduces the muscle stress by 10%
  • Vertical 57° angle for optimal ergonomic hand position and performance
  • High-precision sensor with 4,000 dpi for a 4-fold reduction in the necessary hand movements
  • Rechargeable with quick charging
  • Three ways to connect: via Bluetooth ®, Logitech Unifying receiver or C-USB charging cable
  • Bluetooth logo: A stylised white 'B' on a blue shield to the left, with the text 'Bluetooth' in black lettering beside it.
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Orange's logo featuring a stylised white star and the word 'unifying' in orange, symbolises connectivity and unity.
  • Pictogram related to the included PSU: 2.5 W - 2.5 W

Technical specifications

Product type

Ergonomic mouse

Transfer type

Bluetooth®

Radio

Interfaces

Bluetooth

2.4 GHz radio

Sensor type

Optical

Sensor resolution

4000 dpi

No. of keys

4 Buttons

Suitable for (input devices)

Right-handers

Data input device features

Ergonomic

Factory colour

Black

Silver

Cable length

1.3 m

Width

86 mm

Height

152 mm

Depth

194 mm

Weight

135 g

Power supply

Li-ion rechargeable battery (built-in)

Supported OS

Windows

Charging capacity (min.)

2.5 W

Charging capacity (max.)

2.5 W

Screen size diagonal (inches)

0 inch

Keyboard layout

German, QWERTZ

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1782023 Logitech Ergonomic mouse Bluetooth®, Radio Optical Black, Silver 4 Buttons 4000 dpi Ergonomic

Conformity certificate

Conformity certificate 1782023 Logitech Ergonomic mouse Bluetooth®, Radio Optical Black, Silver 4 Buttons 4000 dpi Ergonomic

Description

ERGONOMICS AND PERFORMANCE IN
one of the advanced ergonomic MX Vertical Mouse combines a scientific-based design with the impressive performance of the Logitech MX series. No more awkward hand posture thanks to a mouse that reduces muscle strain, reduces wrist pressure and improves posture.

NATURAL HANDSHAKE POSITION
The natural handshake position of the MX Vertical reduces muscle strain by 10% and promotes a more ergonomic posture.

VERTICAL 57° ANGLE FOR BETTER HAND HOLDING
The unique vertical 57° angle of the MX Vertical reduces pressure on the wrist and allows for comfortable positioning of the thumb on the thumb rest.

TESTED BY USERS. RECOMMENDED BY ERGONOMICS.
The MX Vertical has been developed and tested according to the criteria of leading working scientists – improving posture, reducing muscle strain and reducing wrist pressure.

4x REDUCTION OF REQUIRED HAND MOVEMENTS
Advanced optical tracking with a dedicated cursor speed switch results in 4x less hand movements, reducing muscle and hand fatigue. Cursor speed and accuracy can be adjusted in Logitech Options.

IDEAL SHAPE WITH STRUCTURED SURFACE
The MX Vertical possesses a shape adapted to the human hand and feels very pleasant. Its unique shape adapts to a variety of hand shapes and hand sizes, while the textured rubber surface ensures good and natural grip.

IMPRESSIVE PERFORMANCE
the MX mice from Logitech offer professionals who rely on performance, an optimum control experience. Logitech Flow lets you seamlessly control multiple computers, and Logitech Options software lets you customize buttons, set application-specific functions, and set DPI speed.

SWITCH FOR CURSOR SPEED
to adjust the speed and accuracy of your cursor with just one push of a button. The leading 4,000 DPI high-precision sensor of the MX Vertical Mouse reduces the necessary hand movements by 4-fold.

PREMIUM SCROLLING WHEEL
with a precision scrolling wheel, which has a practical middle click, you can do your tasks faster.

FAST CHARGING
with a full charge gives you up to four months of energy – and a three-hour battery life results from a quick charge of just one minute. Use the USB-C charging cable to charge the device.

EASY-SWITCH™- AND FLOW-ENABLED
Pair up to three devices and switch between these devices with just one keystroke or by moving the cursor from one screen to the other with Logitech FLOW.

THREE WAYS TO CONNECT
Connect MX Vertical via the included USB-C charging cable, Logitech Unifying receiver or Bluetooth®. To ensure an optimal user experience with Bluetooth, please upgrade your computer's operating system to the latest version.

This text is machine translated.

Features

  • Nominal value: 1000 dpi and 1600 dpi sensor
  • DPI (min-max): 400 to 4000 dpi (can be set in steps of 50 dpi)
  • 4 customizable buttons (default setting: back/forward, DPI, middle-click)
  • Rechargeable lithium-polymer battery (240 mAh)
  • Optional Software: Supported by Logitech Options

Scope of delivery

  • Mouse
  • Unifying receiver
  • C-USB charging cable (USB A to USB-C)
  • User manual

Hints

For more information on the CALM promotion, please visit:www.logitech.com/de-de/ergo/calm-subscription.html

System requirements

  • Windows 7 · Windows 10® · Windows 11® · Chrome OS™

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 158.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)