• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Logitech M720 Triathlon Mouse Bluetooth®, Radio Optical Black 8 Buttons 1000 dpi

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

116 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Logitech M720 Triathlon Mouse

  • Two connection options using Logitech ® Unifying and Bluetooth ® smart technology
  • Easy switch technology for seamless switching between 3 computers
  • Hyper fast scrolling
  • Robust design
  • 24 months battery life
  • Personalized Productivity with Logitech Options™ Software

Technical specifications

Product type

Mouse

Transfer type

Bluetooth®

Radio

Interfaces

Bluetooth

2.4 GHz radio

Sensor type

Optical

Sensor resolution

1000 dpi

No. of keys

8 Buttons

Suitable for (input devices)

Right-handers

Factory colour

Black

Cable length

0 mm

Width

18.7 mm

Height

14.4 mm

Depth

6.1 mm

Weight

135 g

Power supply

1 x AA battery (included)

Supported OS

iPadOS

Android

Windows

Charging capacity (min.)

1 W

Charging capacity (max.)

1 W

Screen size diagonal (inches)

0 inch

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1507138 Logitech M720 Triathlon Mouse Bluetooth®, Radio Optical Black 8 Buttons 1000 dpi

Description

On the sledge, finished, GO! To switch between screens and work your task list quickly.
Thanks to the capacity, versatility and comfort designed M 720 Triathlon mouse you can even when using multiple devices work productively. With the easy switch technology, you can seamlessly between three computers change and a task after the other executes. You can use the documents and web pages with the hyper-fast scrolling wheel fly, without constantly changing the battery think, since the mouse with a single AA battery 24 months. The medium sized, hand-shaped mouse fits comfortably in your hand and the keys are designed to up to 10 million clicks. You can use the tiny unifying™ receiver or via a wireless Bluetooth ® smart technology with Windows® computers and Macs.

This text is machine translated.

Scope of delivery

  • Wireless Mouse
  • Unifying receiver
  • 1x battery of type AA (already inserted)
  • User manual

System requirements

  • Windows 10® · Windows 11® · Linux® · Chrome OS™ · X 10.10 or later

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 93.96€ 91.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)