• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-WM-210 Mouse Radio Optical Black 6 Buttons 1600 dpi Ergonomic

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

42 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce RF-WM-210 2.4G Wireless mouse, black

  • 2.4 GHz Ergonomic Easy-Grip Mouse

Technical specifications

Product type

Mouse

Transfer type

Radio

Interfaces

2.4 GHz radio

Sensor type

Optical

Sensor resolution

1600 dpi

No. of keys

6 Buttons

Suitable for (input devices)

Right-handers

Data input device features

Ergonomic

Factory colour

Black

Width

109 mm

Height

39 mm

Depth

75 mm

Weight

62 g

Power supply

1 x AA battery (included)

Supported OS

Windows

macOS

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2913595 Renkforce RF-WM-210 Mouse Radio Optical Black 6 Buttons 1600 dpi Ergonomic

Description


Increase your work performance
The mouse is formed in such a way that it lies well in the hand. It feels comfortable even after prolonged use.

This text is machine translated.

Features

  • 2.4 GHz RF wireless mouse
  • 6 buttons (including clickable scroll wheel)
  • Comes with forward and back keys and on/off button at the bottom
  • 1000-1200-1600 DPI switch button
  • Material: ABS
  • Nano receiver and AA batteries included

Scope of delivery

  • Mouse
  • USB receiver
  • AA battery
  • User manual

System requirements

  • Windows® XP/7/8/10/11, Mac OS

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)