• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Logitech G502 Hero Gaming mouse USB Optical Black 11 Buttons 16000 dpi Backlit, Built-in user memory, Weight trimming

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Logitech G502 Hero USB Gaming Mouse

  • Optical sensor with 16,000
  • Sensitivity adjustment from 200 - 16,000 DPI
  • Adjustable RGB lighting
  • 11 fully programmable buttons
  • Adjustable weights (5x of 3.6g each)
  • Custom game profiles
  • Suitable for right-handed people

Technical specifications

Product type

Gaming mouse

Transfer type

USB

Interfaces

USB

Sensor type

Optical

Sensor resolution

16000 dpi

No. of keys

11 Buttons

Suitable for (input devices)

Right-handers

Data input device features

Backlit

Built-in user memory

Weight trimming

Factory colour

Black

Cable length

2.10 m

Width

75 mm

Height

40 mm

Depth

132 mm

Weight

121

Power supply

USB (built-in)

Supported OS

Windows

Charging capacity (min.)

1 W

Charging capacity (max.)

1 W

Screen size diagonal (inches)

0 inch

Keyboard layout

None (PC-controlled)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2127569 Logitech G502 Hero Gaming mouse USB Optical Black 11 Buttons 16000 dpi Backlit, Built-in user memory, Weight trimming

Description

HERO 16K SENSOR
Hero is the most accurate gaming sensor Logitech has ever developed, with next-generation precision and an architecture designed from the ground up to be extremely carefully designed. With the fastest frame rate ever, HERO 400+ IPS enables the entire DPI range from 200 – 16,000 DPI, without any smoothing, filtering or acceleration. Hero ensures turn-ready precision and more consistent responsiveness than ever before. All DPI settings can be adjusted and optimized with the help of Logitech G HUB.

11 PROGRAMMABLE BUTTONS
Use Logitech G HUB to assign your favorite commands and macros to each of the 11 keys. Build, dodge, attack, heal ... all important actions always within reach. Store instantly available profiles right on your mouse so you can take your settings with you wherever you go.

ADJUSTABLE WEIGHT
Fine-tune and enjoy the benefits of optimal mouse operation. The G502 HERO Mouse comes with five 3.6g weights that can be used in a variety of configurations—front, back, left, right, and center. Experiment with alignment and balance until you have found the ideal configuration for optimal gaming performance.

LIGHTSYNC RGB
The LIGHTSYNC technology is next-generation RGB lighting that responds directly to the events and sound output in the respective game and thus provides the best RGB experience of all times. Choose from a color palette of about 16.8 million colors and sync lighting patterns and lighting effects with your other Logitech G devices. Everything can be adjusted quickly and easily via the Logitech gaming software.

GAMING OPTIMIZATION DETAILS
Not only the basic performance and personalization features, but also many other details have been carefully designed and designed. These include the main buttons with mechanical switches with a product life of 50 million clicks, the braided cable with Velcro-pad cable ties, the rubberized side handles, the magnetic cover of the excavation for the weights and much more.

This text is machine translated.

Features

  • Sensor: Hero™
  • Resolution 100 – 16,000 DPI
  • No smoothing/acceleration/motion filtering
  • Max. Acceleration:> 40 G2Getestet on the Logitech G240 gaming mouse pad
  • Max. Speed>: 400 IPS3Getestet on the Logitech G240 gaming mouse pad
  • USB data format: 16 bit/axis
  • USB signal rate 1000 Hz (1 millisecond)
  • Microprocessor: 32 bit ARM
  • Main keys: 50 million clicks
  • PTFE feet>: 250 km range
  • Integrated memory: Up to 5 profiles (requires firmware version 127.1.7)
  • Light SYNC RGB: 1 zone
  • Braided cable

Scope of delivery

  • 5x weights with 3.6 g each and case
  • User manual.

System requirements

  • Windows® 7 or later
  • Mac OS 10.11 or later
  • Chrome OS™
  • USB port
  • Internet connection for Logitech gaming software.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 79.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)