• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-GM-120 Gaming mouse USB Optical Black 6 Buttons 3600 dpi Backlit

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

242 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce RF-GM-120 Ergonomic wired USB gaming mouse

  • Four CPI/DPI levels from 1200/1800/2400/3600 CPI/ DPI
  • Equipped with six buttons: Left button, right button, Forwards, back, scroll wheel and DPI button
  • 7-colour rainbow lights for immersive gaming experience
  • Ergonomic design provides a comfortable claw-grip design to prevent fatigue
  • Lifespan of up to 5 million keystrokes
  • Compatible with most systems including Windows 7/8/10 and MacOS
  • Plug & Play

Technical specifications

Product type

Gaming mouse

Transfer type

USB

Interfaces

USB

Sensor type

Optical

Sensor resolution

3600 dpi

No. of keys

6 Buttons

Suitable for (input devices)

Right-handers

Data input device features

Backlit

Factory colour

Black

Cable length

1.50 m

Width

72 mm

Height

42 mm

Depth

131 mm

Weight

97 g

Power supply

USB (built-in)

Supported OS

Windows

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2373332 Renkforce RF-GM-120 Gaming mouse USB Optical Black 6 Buttons 3600 dpi Backlit

Description

With 6 buttons, a maximum resolution of 3600 cpi/dpi and additional setting options of 1200, 1800 and 2400 cpi/dpi, you have the optimum requirement for masterfully measuring with other players. The ergonomic design of the Renkforce gaming mouse fits well in the hand.

This text is machine translated.

Features

  • USB2.0 interface
  • Optical sensor
  • Dimensions: 131 x 72 x 42 mm
  • Weight: 97 g

Scope of delivery

  • Wired USB gaming mouse
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 44.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)