
Number
Logitech Wireless Mouse M705
Highlights & Details
- Wireless mouse with extremely long battery life
- Laser scanning enables a fluid, quick and precise scanning
- Compact 8-button laser mouse with 1000 dpi
Technical specifications
- Product type
Ergonomic mouse
- Transfer type
Radio
- Interfaces
USB
- Sensor type
Laser
- Sensor resolution
1000 dpi
- No. of keys
7 Buttons
- Suitable for (input devices)
Right-handers
- Data input device features
Ergonomic
- Factory colour
Black
Silver
- Cable length
0 mm
- Width
72 mm
- Height
42 mm
- Depth
109 mm
- Weight
190 g
- Power supply
2 x AA battery (included)
- Supported OS
Windows
- Charging capacity (min.)
1 W
- Charging capacity (max.)
1 W
- Screen size diagonal (inches)
0 inch
- Keyboard layout
None (PC-controlled)
- Wireless charging
No
- No. of keys (details)
8
- Sensor type
Laser
- Connection
USB
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 908456 Logitech M705 Marathon Ergonomic mouse Radio Laser Black, Silver 7 Buttons 1000 dpi Ergonomic
User & Safety Instructions 908456 Logitech M705 Marathon Ergonomic mouse Radio Laser Black, Silver 7 Buttons 1000 dpi Ergonomic
User & Safety Instructions 908456 Logitech M705 Marathon Ergonomic mouse Radio Laser Black, Silver 7 Buttons 1000 dpi Ergonomic
Description
Features
- On/Off switch
- Energy-saving function
- Comfort Grips
- Mac-compatible
- Micro gear wheel
- Programmable keys
Scope of delivery
- Mouse
- Logitech® Unifying receiver
- 2 type AA batteries.
- Operating instructions.
Hints
System requirements
- Internet connection for downloading the software · USB connection · Bluetooth® Low Energy enabled device with keyboard support required (Bluetooth HID) · Windows 10® · Windows 11® · Linux® · Chrome OS · MacOS™ X 10.10 or later
What kind of Mice are you looking for?
- 3D mouse
- Apple Magic Mouse & Trackpad
- Bluetooth mouse
- Cherr mouse
- Ergonomic mice
- Evoluent Vertical Mouse
- Gaming mice
- Hama mouse
- Laser mouse
- Lenovo mouse
- LH mouse
- Logitech gaming mouse
- Logitech gaming mouse
- Logitech mouse
- Logitech wireless mouse
- Microsoft mouse
- SpeedLink mouse
- Trackballs
- Trust mouse
- USB mouse
- Wireless mouse










