• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Logitech Signature M650 L left Mouse Radio, Bluetooth® Size: L Optical Graphite 5 Buttons 4000 dpi

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Signature M650 L Left Wireless Mouse - GRAPHITE - EMEA

  • Smartwheel scrollMore comfortConnect as you likeLess noise, more concentration

Technical specifications

Product type

Mouse

Transfer type

Radio

Bluetooth®

Interfaces

USB

Sensor type

Optical

Sensor resolution

4000 dpi

No. of keys

5 Buttons

Suitable for (input devices)

Left-handers

Factory colour

Graphite

Cable length

0 mm

Size

L

Width

65.63 mm

Height

118.19 mm

Depth

41.52 mm

Weight

111.2 g

Power supply

1 x AA battery (included)

Supported OS

Windows

macOS

Chrome OS

Screen size diagonal (inches)

0 inch

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2542987 Logitech Signature M650 L left Mouse Radio, Bluetooth® Size: L Optical Graphite 5 Buttons 4000 dpi

Description

SIGNATURE M650Improve your setup to enjoy comfort and productivity all day long.Get smarter scrolling, more comfort and more productivity. The Signature M650 offers SmartWheel scrolling: Scroll with extreme precision or high speed, just as you need it at the moment. Different designs for smaller, larger and left hands provide a perfect fit for all. Seamless wireless connectivity, quiet clicking, customizable side buttons and a hand-adjusted form ensure high comfort and productivity throughout the day.SMARTWHEEL SCROLLScrolling made easy with the Logitech SmartWheel. Scroll with line-by-line precision when you need to focus on detail, or flick through long pages super-fast. Switch the mode automatically with just one finger movement.JUST WHAT WAS RIGHT FOR YOUChoose the Signature M650 that suits you best. We recommend the M650 for small to medium-sized hands, the M650 L for large hands and the M650 L for left-handed people. Not sure which mouse is right for you? Check out our sizing guide.COMFORT IN NEW DIMENSIONSWorking with your Signature M650 will be a pleasure for you. All mice are characterized by a contoured shape, a soft thumb area and rubberized side grips, so that the mouse always lies securely in your hand. Get more comfort and focus on your tasks.LESS NOISE, MORE CONCENTRATIONNo more annoying clicks. Logitech's exclusive SilentTouch technology reduces 90% clicking noise by over 90% compared to the Logitech M170. DBA level with left-click and typing, measured in an independant laboratory at a distance of 1 meter. The click noise and thus provides for a better, quieter environment for you and your environment.ADJUSTABLE SIDE BUTTONSUse Logitech Options+ (available for Windows and MacOS) to customize the page keys for your favorite key commands, such as back/forward or copy/paste.24 MONTHS BATTERY LIFEThe Signature M650 Mouse comes with an AA battery that lasts up to two years. Battery life is dependant on user and computer conditions. This means you can focus more on your work rather than worrying about charging.WITH RECYCLED PLASTICThe plastic parts in Signature M650. Excluded are the packaging and plastic of the printed circuit board (PCB).contain recycled plastic (26% for the gray white variant, 26% for the rose variant and 64% for the graphite variant), in order to give a second life to plastic from old consumer electronics. This also helps to reduce our CO2 balance sheet.

This text is machine translated.

Scope of delivery

  • Wireless mouse
  • USB-Receiver
  • 1 battery of type AA
  • User manual

System requirements

  • Logi Bolt USB receiver- Required: Free USB port- Windows 7, 10, 11 or higher- MacOS 10.10 or higher- Linux® (device is supported without additional drivers under Chrome OS and in the most common Linux versions.)- Chrome OS™ (device is supported without additional drivers on Chrome OS and in the most popular Linux versions.)
  • Bluetooth Low Energy- Required: Wireless Bluetooth Low Energy technology- Windows 10, 11 or higher- MacOS 10.15 or higher- Linux (device is supported without additional drivers under Chrome OS and in the most common Linux versions.)- Chrome OS (device is supported without additional drivers on Chrome OS and in the most popular Linux versions.)- IPadOS 13.4 or higher- Android™ 5.0 or higher
  • Internet connection to download optional software

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 84.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)