• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAZER DeathAdder Essential Ergonomic gaming mouse Corded Optical Black 5 Buttons 6400 dpi Ergonomic, Backlit

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Razer DeathAdder Essential mouse

  • Optical sensor with real 6400 DPIErgonomic casing5 Hyperesponse keysLifetime of up to 10 million clicks

Technical specifications

Product type

Ergonomic gaming mouse

Transfer type

Corded

Interfaces

USB

Sensor type

Optical

Sensor resolution

6400 dpi

No. of keys

5 Buttons

Suitable for (input devices)

Right-handers

Data input device features

Ergonomic

Backlit

Factory colour

Black

Cable length

1.8 m

Width

73 mm

Height

43 mm

Depth

127 mm

Weight

96 g

Power supply

USB (built-in)

Keyboard layout

None (PC-controlled)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2582216 RAZER DeathAdder Essential Ergonomic gaming mouse Corded Optical Black 5 Buttons 6400 dpi Ergonomic, Backlit

Description

The Razer DeathAdder Essential has the classic ergonomic shape, which has already distinguished all previous representatives of the Razer DeathAdder series. The elegant and unmistakable housing offers optimum comfort of use, so that you can deliver a performance at the highest level even in long gaming marathons.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)