• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wenger Laptop bag Prospectus Suitable for up to: 40,6 cm (16") Black

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

88 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wenger Prospectus Laptop bag

  • Notebook briefcase with tablet/e-Reader compartment
  • For Notebooks up to 40.64 cm (16").
  • Extensive Organiser compartment
  • Adjustable shoulder strap,
  • Roller suitcase belt

Technical specifications

Product type

Laptop bag

Suitable for

38,1 cm (15")

39,1 cm (15,4")

39,6 cm (15,6")

40,6 cm (16")

Width

8 cm

Height

32 cm

Depth

42 cm

Features

incl. shoulder strap

Material

Polyamide

Weight

1.3 kg

Factory colour

Black

Dim

(W x H x D) 8 x 32 x 42 cm

Compatible with

Notebook

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1226025 Wenger Laptop bag Prospectus Suitable for up to: 40,6 cm (16") Black

Description

The wenger prospectus is a high-quality notebook case with classic look. For Business, job or leisure. Suitable for all popular notebooks. The padded carrying strap also provides for optimum wearing comfort. In the additional compartment of the prospectus can also be necessary accessories easily stow. With Various practical pockets (Organiser function), internal tablet bag and key holder as well as additional pocket with zipper on the front side.

This text is machine translated.

Scope of delivery

  • Wenger Prospectus business case for Notebooks up to 40.64 cm (16") black

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 70.98*

More interesting products

(*All information is plus legal VAT)