
Number
Highlights & Details
RENKFORCE RF-WLBTKB-300 2.4G +Bluetooth 5.0 Wireless keyboard with multi touch pad, space grey and black
- Can be paired with up to 2 different Bluetooth devices and 1 USB interface device.
- 2.4GHz with plug and play design for stable transmission up to 10 meters.
- Built-in touchpad for iOS & iPhone/iPad/Smart TV, Windows, and Samsung Android.
- Backlit keyboard with ergonomic design and scissor spring keys
- Built-in 1000mAh rechargeable Li-ion battery with USB-C® charging port
Technical specifications
- Product type
Keyboard
- Interfaces
Bluetooth
USB type A
- Keyboard layout
German, QWERTZ
- Transfer type
Bluetooth®
Radio
- Data input device features
Built-in touchpad
Rechargeable
Multipair function
- Factory colour
Black
- Compatible with Apple devices
iPad
iPad Pro
MacBook
Mac mini
iMac
MacPro
iPhone
- Supported OS
Windows
iOS
iPadOS
macOS
Android
- Width
365 mm
- Height
13 mm
- Depth
136 mm
- Weight
344 g
- Power supply
Li-ion rechargeable battery (built-in)
- Charging capacity (min.)
0.5 W
- Charging capacity (max.)
1 W
- Charging method (Power Delivery)
w/o USB Power Delivery
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3373208 Renkforce RF-WLBTKB-300 Bluetooth®, Radio Keyboard German, QWERTZ Black Built-in touchpad, Rechargeable, Multipair funct
Description
Features
- Two-in-one keyboard with touchpad, ideal for laptops, phones, tablets, and computers
- Ultra-slim and durable design made from premium ABS
- Wireless 2.4 GHz + Bluetooth 5.0, range of 10 metres
- Power-saving & auto-sleep mode (automatically enters sleep mode after 40 minutes of inactivity)
Scope of delivery
- Keyboard
- USB A to USB-C® cable
- Manual
What kind of Keyboards are you looking for?
- Apple keyboard
- Backlit keyboard
- Bluetooth keyboard
- Cherry keyboard
- Dell keyboard
- Ergonomic keyboard
- Gaming Keyboards
- Hama keyboard
- Keyboard with touchpad
- Keyboard with trackball
- Keyboard with USB hub
- Logitech keyboard
- Mac keyboard
- Medical-grade Keyboards
- QWERTZ keyboard
- USB keyboard
- Washable keyboard
- Wireless keyboard
- Wireless keyboard











