
Number
Highlights & Details
Ergonomically designed, rechargeable keyboard for Mac
Technical specifications
- Product type
Keyboard
- Interfaces
2.4 GHz radio
- Keyboard layout
German, QWERTZ
- Transfer type
Wireless
- Data input device features
Ergonomic
- Factory colour
Black
- Supported OS
Windows
- Width
390 mm
- Height
49 mm
- Depth
211 mm
- Weight
700 g
- Power supply
Li-ion rechargeable battery (built-in)
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
2.5 W
- Charging method (Power Delivery)
w/o USB Power Delivery
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3368352 Matias FK413PCD-DE Sculpted Ergonomic Rechargeable Keyboard Wireless Keyboard German, QWERTZ Black Ergonomic
User & Safety Instructions 3368352 Matias FK413PCD-DE Sculpted Ergonomic Rechargeable Keyboard Wireless Keyboard German, QWERTZ Black Ergonomic
User & Safety Instructions 3368352 Matias FK413PCD-DE Sculpted Ergonomic Rechargeable Keyboard Wireless Keyboard German, QWERTZ Black Ergonomic
Description
This text is machine translated.
Features
- Rechargeable battery with a long life
- USB-C Nano receiver, the world's smallest wireless receiver for USB-C, as well as a conventional wireless USB-A receiver
- Ergonomic hand grip coating made of natural rubber for a yet higher quality experience
- Function keys that are slightly larger than the original and are thus easier to use
- Integrated hardware programmability enables programming many keys with key combinations, macros, or frequently entered short phrases
- AES 128-bit encryption for wireless transmission between the keyboard and the receiver for highly secure corporate or government environments
- The ability to use the charging cable as a traditional data cable, so you can also use the keyboard as a traditional wired keyboard if you need it
Scope of delivery
- Keyboard
- USB-Receiver
- USB-C receiver
- USB-C charging cable
- User manual
What kind of Keyboards are you looking for?
- Apple keyboard
- Backlit keyboard
- Bluetooth keyboard
- Cherry keyboard
- Dell keyboard
- Ergonomic keyboard
- Gaming Keyboards
- Hama keyboard
- Keyboard with touchpad
- Keyboard with trackball
- Keyboard with USB hub
- Logitech keyboard
- Mac keyboard
- Medical-grade Keyboards
- QWERTZ keyboard
- USB keyboard
- Washable keyboard
- Wireless keyboard
- Wireless keyboard












