• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-WPIK-500 USB Antibacterial keyboard German, QWERTZ White Silicone cover, IP65, Mouse buttons, Detachable ca

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

74 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce RF-WPIK-500 waterproof USB hygiene keyboard

  • Waterproof according to IP65 standard
  • Compatible with EN60601-1-2: Output 4.1
  • Anti-microbial silicone material
  • Certified silicone without special paint
  • Comfortable writing feel keys
  • Patented design 8-directional mouse buttons
  • LFGB-grade silicone with no paint
  • BPR listed antimicrobial silicone material

Technical specifications

Product type

Antibacterial keyboard

Interfaces

USB

Keyboard layout

German, QWERTZ

Transfer type

USB

Data input device features

Silicone cover

IP65

Mouse buttons

Detachable cable

Quiet keypad

Cable length

180 cm

Factory colour

White

Supported OS

Windows

Width

384 mm

Height

130 mm

Depth

23 mm

Weight

910 g

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3166289 Renkforce RF-WPIK-500 USB Antibacterial keyboard German, QWERTZ White Silicone cover, IP65, Mouse buttons, Detachable ca

Description

Integrated patented design mouse buttons
2 integrated user-defined hotkeys
Patented, adhesive-free, sealed structure
Patented multidirectional mouse buttons
Cable length approx. 180 cm
Type-C® USB Cable Removable
108 buttons with "Clean Mode" button
Patented, adhesive-free and simple to mount structure
Key structure: Scissors switch

This text is machine translated.

Features

  • Mouse keys with patented design
  • 2 custom defined hot keys
  • Patented no glue sealed structure
  • Patented multidirectional mouse keys
  • Type-C® removable USB cable
  • 108 keys with "Clean mode" hot key
  • No-glue easy assembly
  • Key structure: scissor switch

Scope of delivery

  • Keyboard
  • USB-A to Type-C® cable
  • USB-A to Type-C® cable
  • Manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 98.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)