• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-DS-SLIMBT Bluetooth® Keyboard German, QWERTZ Black Rechargeable

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

93 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Bluetooth® keyboard "Slim"

  • Wireless keyboard with Bluetooth ® 3.0
  • For PC/notebook as well as with Smartphones and tablets
  • Space-saving thanks to extra-flat aluminum case (only 6 mm thickness)
  • 9 multimedia hotkeys for quick and easy media control
  • 10 m radio range
  • USB charging cable included in the delivery

Technical specifications

  • Chipset: Broadcomn
  • Scissor slim keyboard
  • Li-on battery inside with charging cable
  • Distance Up to 10m
  • compatible: windows/android/iOS
  • Interfaces (PC/multimedia): USB Nano receiver
Product type

Keyboard

Interfaces

Bluetooth

Keyboard layout

German, QWERTZ

Transfer type

Bluetooth®

Data input device features

Rechargeable

Cable length

1.00 m

Factory colour

Black

Width

309 mm

Height

7 mm

Depth

111 mm

Weight

263 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1583219 Renkforce RF-DS-SLIMBT Bluetooth® Keyboard German, QWERTZ Black Rechargeable

Conformity certificate

Conformity certificate 1583219 Renkforce RF-DS-SLIMBT Bluetooth® Keyboard German, QWERTZ Black Rechargeable

Description

with Renkforce Bluetooth® wireless keyboard, you can use your PC, smart TV, Android TV box, media player, smartphone and tablet easily and conveniently via Bluetooth® - without the hassle of cables. Control your devices comfortably from a distance of up to 10 m with the keyboard.

OTG
makes it possible Connect the renkforce Bluetooth® keyboard to Android smartphones and tablets. Mobile devices starting from Android 5.1 or Windows® OS have the so-called OTG (On the Go) standard. This enables the direct exchange of data from USB devices with the smart devices.

Up
to 10 meters range Thanks to a range of up to 10 meters, you can move freely in the room in all directions without being tied to a cable.

Ready to use immediately - Plug and Play
a special software is not necessary. Establish connection via pairing and start.

This text is machine translated.

Scope of delivery

  • Bluetooth keyboard
  • Micro-USB charging cable (1 m)
  • User manual.

System requirements

  • Windows® 2000 onward
  • MAC OS 10.0.0 or higher
  • OTG-enabled Android smartphones/tablets
  • Windows Phone

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 53.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)