• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Logitech Keyboard K120 Business USB Keyboard German, QWERTZ Black

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

424 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Logitech ® K120 Business USB keyboard

  • Flat keys with almost noiseless stop
  • Robust and splash-water protected
  • Simple installation - Plug and Play, no software installation is required

Technical specifications

Product type

Keyboard

Interfaces

USB

Keyboard layout

German, QWERTZ

Transfer type

USB

Cable length

1.50 m

Factory colour

Black

Supported OS

Linux

Windows

Width

450 mm

Height

24 mm

Depth

155 mm

Weight

550 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 786410 Logitech Keyboard K120 Business USB Keyboard German, QWERTZ Black

Description

The Logitech 120 keyboard the keyboard is for permanent tip pleasure. Thanks to the keys with low profile, almost noiseless stop, the standard layout with function keys and numeric keypad in standard size, you can finally comfortable and quiet.

The keyboard with adjustable height has a slim profile, a splash-proof design, durable keys, and non-slip rubber feet, so it looks not only looks good, but is also for a long-term use.

And thanks to Plug & Play via the USB connection, you don't need to install software or with IT issues to deal with. The bold and bright white labelling of the keys are easy to recognize and very durable. In addition, you acquire with this keyboard the quality and reliability, making Logitech the world's leading keyboard and mouse manufacturer.

This text is machine translated.

Features

  • Customizable keyboard height
  • Curved Space key
  • Default Layout
  • Non-slip rubber feet

Hints

Figure in QWERTY layout. Supplied with QWERTY layout.

System requirements

  • Windows 10® · Windows 11® · Chrome OS™ · MacOS™ 10.11 or later · Android 6 or higher

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 62.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)