• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-ARKB-400 Bluetooth® Keyboard German, QWERTZ Black Rechargeable

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

310 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce RF-ARKB-400 Aluminium Rechargeable Multi-device Wireless Scissor Keyboard, black

  • Sturdy aluminium alloy base ensures enhanced stability and an improved typing experience
  • Long battery life with built-in 500 mAh lithium battery
  • Unique and comfortable noise-reducing scissor switch offers a silent typing experience
  • Sleek, ultra-slim frame made from aircraft-grade aluminium alloy

Technical specifications

Product type

Keyboard

Interfaces

Bluetooth

Keyboard layout

German, QWERTZ

Transfer type

Bluetooth®

Data input device features

Rechargeable

Factory colour

Black

Compatible with

iPad

Compatible with Apple devices

iMac

Supported OS

Windows

Android

macOS

Width

409 mm

Height

21 mm

Depth

120 mm

Weight

576 g

Power supply

Li-ion rechargeable battery (built-in)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3350606 Renkforce RF-ARKB-400 Bluetooth® Keyboard German, QWERTZ Black Rechargeable

Description

Do you have enough of constantly switching between different keyboards for your laptop, your tablet and your smartphone? The Renkforce RF-ARKB-400 is the elegant solution for your digital life. This rechargeable wireless keyboard is designed to enable seamless multitasking of up to three devices simultaneously.

Whether you're responding quickly to a message on your mobile phone, composing an email on a tablet or working on your PC, you can instantly switch between the connected devices just by pressing a button.

Its ultra-slim frame made of high-quality aluminum provides not only a first-class feel, but also an impressive stability. The exclusive, noiseless comfort-scissor switches guarantee a pleasant and noiseless typing experience, Ideal for the office, the library or your home office.

Constant battery changes are a thing of the past thanks to the integrated 500 mAh rechargeable battery. The RF-ARKB-400 is environmentally friendly and always ready to use.

Connect wirelessly via Bluetooth with Windows, Android and Mac OS, and experience the freedom to be productive anywhere – with just one keyboard.

This text is machine translated.

Features

  • Laptop-style design for fast, smooth, accurate, and quieter typing.
  • Sturdy build, low-profile design, and ideal keyboard angle helps improve wrist posture for extended typing sessions
  • Easily switch between up to 3 devices at the push of a key
  • Can be connected via two different methods (2.4G USB receiver and Bluetooth 5.0)

Scope of delivery

  • Keyboard
  • Receiver
  • USB-C® charging cable
  • Manual

System requirements

  • Windows 10, 11 or higher
    MacOS 12 or higher
    Android 12 or higher

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 34.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)