• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell KB216 USB Keyboard German, QWERTZ Black

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

89 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dell KB216 USB keyboard

  • Comfortable design
  • Practical solution for home or office
  • Efficient, comfortable typing
  • Practical Multimedia Keys
Pre-contractual information under the EU Data Act

Technical specifications

Product type

Keyboard

Interfaces

USB

Keyboard layout

German, QWERTZ

Transfer type

USB

Cable length

0 cm

Factory colour

Black

Supported OS

Windows

Width

445 mm

Height

25 mm

Depth

130 mm

Weight

5

Power supply

USB (built-in)

Charging capacity (min.)

1 W

Charging capacity (max.)

1 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1554624 Dell KB216 USB Keyboard German, QWERTZ Black

Description

The Wired Keyboard Dell offers a convenient solution for everyday use at home or in the office. The design of the full size keyboard and with chiclet keys enables efficient, comfortable typing - excellent for everyday use and almost all kinds of tasks.

Cabled keyboard for everyday use at home or in the office
The Wired Keyboard Dell offers a convenient solution for everyday use at home or in the office. The design of the full size keyboard and with chiclet keys enables efficient, comfortable typing - excellent for everyday use and almost all kinds of tasks.

Multimedia keys for fast actions and commands
On the practical multimedia keys, you can easily on functions such as play, pause, rewind and fast forward as well as volume control.

Comfortable design for the desk
With its compact design, which nevertheless keypad and numeric keypad in standard size, is the Wired Keyboard Dell ideal for home and for the office. Through its robust quality and quiet keys offers the comfort for the daily demands on the desk. The Wired Keyboard Dell also has a palm rest, which is available separately.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 70.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)