
Number
Highlights & Details
Renkforce MT-1006 wireless keyboard with integrated touchpad
- Narrow, compact design
- Integrated touchpad and mouse buttons
- 2.4 GHz radio technology - Up to 10 meters range
- 5 integrated multimedia keys (Volume, Leister, Mute, Forward, Reverse)
- 12 FN shortcuts for additional convenience functions
Technical specifications
- 5 separate Hot keys; 12 Shortcuts; 2x AAA-Battery
- Product type
Keyboard
- Interfaces
USB
- Keyboard layout
German, QWERTZ
- Transfer type
Radio
- Data input device features
Built-in touchpad
Mouse buttons
Multimedia buttons
- Factory colour
Black
- Width
326.3 mm
- Height
17.8 mm
- Depth
123.5 mm
- Weight
281 g
- Power supply
2 x AAA battery (included)
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1910071 Renkforce MT-1006 Radio Keyboard, Touchpad German, QWERTZ Black Built-in touchpad, Mouse buttons, Multimedia buttons
Conformity certificate
Conformity certificate 1910071 Renkforce MT-1006 Radio Keyboard, Touchpad German, QWERTZ Black Built-in touchpad, Mouse buttons, Multimedia buttons
Description
Features
- Compatible with various devices: SmartTV, PC, audio devices
Scope of delivery
- Multimedia Keyboard
- 1 x Nano USB receiver
- 2 x Battery AAA
- Operating instructions
System requirements
- Windows, Android 4.1 und höher, LG WebOS, Tizen OS, Mac OS,
- Free USB port
What kind of Keyboards are you looking for?
- Apple keyboard
- Backlit keyboard
- Bluetooth keyboard
- Cherry keyboard
- Dell keyboard
- Ergonomic keyboard
- Gaming Keyboards
- Hama keyboard
- Keyboard with touchpad
- Keyboard with trackball
- Keyboard with USB hub
- Logitech keyboard
- Mac keyboard
- Medical-grade Keyboards
- QWERTZ keyboard
- USB keyboard
- Washable keyboard
- Wireless keyboard
- Wireless keyboard













