• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CHERRY G80-3000 Corded Keyboard German, QWERTZ White USB port

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

500 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

cherry G80-3000, German layout, QWERTZ keyboard, Wired keyboard, MX blue, light gray

  • Single keys with gold crosspoint contacts (MX technology)
  • Code set 3 support (only PS/2 connection) e.g. for Unix computers
  • Perfect touch
  • High-quality keyboard for high write performance and highest demands
  • Very long service life of the single keys
  • Three different operating modes: Linear, soft or click pressure point
  • PC and Mac compatible through USB connection

Technical specifications

Product type

Keyboard

Interfaces

USB

Keyboard layout

German, QWERTZ

Transfer type

Corded

Data input device features

USB port

Cable length

1.75 m

Factory colour

White

Supported OS

Windows

Width

195 mm

Height

44 mm

Depth

470 mm

Weight

935 g

Power supply

USB (built-in)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2445829 CHERRY G80-3000 Corded Keyboard German, QWERTZ White USB port

Description

The timeless keyboard for high write performance and highest demands. Long-lasting, safe and reliable. Tried and tested a million times. The G80-3000 standard PC keyboard is based on reliable MX technology with Gold Crosspoint contacts.

This text is machine translated.

Scope of delivery

  • G80-3000
  • Printed quick start guide
  • Adapter /USB socket on PS/ 2 plug

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 152.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)