• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-3561816 USB Keyboard German, QWERTZ Black Sealed silicone cover

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce RF -3561816 IP68 Waterproof Industrial Black Keyboard

  • These industrial and medical keyboards are IP68-certified. They are waterproof and have a washable silicone cover. Model 1780908 has a built-in magnet for easy attachment and features USB and PS/2 connections. Model 1780907 comes with 106 keys, an adjustable backlight and a built-in magnet for easy attachment. Model 1781915 comes with integrated touchpad and keys to adjust the backlight as well as for switching off while cleaning.

Technical specifications

  • IP68 waterproof Full size keyboard
Product type

Keyboard

Interfaces

USB A (USB 2.0)

PS/2

Keyboard layout

German, QWERTZ

Transfer type

USB

Data input device features

Sealed silicone cover

Cable length

1.80 m

Factory colour

Black

Width

440 mm

Height

12 mm

Depth

138 mm

Weight

809 g

Power supply

USB (built-in)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1780908 Renkforce RF-3561816 USB Keyboard German, QWERTZ Black Sealed silicone cover

Conformity certificate

Conformity certificate 1780908 Renkforce RF-3561816 USB Keyboard German, QWERTZ Black Sealed silicone cover

Description

These industrial and medical keyboards are IP68-certified. They are waterproof and have a washable silicone cover. Model 1780908 has a built-in magnet for easy attachment and features USB and PS/2 connections. Model 1780907 comes with 106 keys, an adjustable backlight and a built-in magnet for easy attachment. Model 1781915 comes with integrated touchpad and keys to adjust the backlight as well as for switching off while cleaning.

Scope of delivery

  • IP68 FULL-SIZE KEYBOARD
  • Water-resistant USB cap
  • USB to PS/2 Adapter
  • User manual

Hints

The product is suitable for cleaning in a dishwasher. For this purpose, the product contains a suitable USB sealing cap for the USB plug.

System requirements

  • Microsoft® Windows 10/8/7
  • Free USB port

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 83.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)