• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Logitech ERGO K860 Wireless Keyboard German, QWERTZ Black Split keyboard, Ergonomic, Gel wrist support mat, Dirt-repelle

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

103 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ERGO K860 wireless ergonomic keyboard – split keyboard, palm rest, natural typing, Bluetooth® and USB, compatible with Windows/Mac

  • Ergonomic wireless keyboard
  • USB-Receiver
  • Curved, split keyframe for improved writing posture
  • Padded palm rest for 54% more wrist rest
  • Adjustable hand lift for a lower bending of the wrist in each position
  • Perfect stroke keys for smooth and precise typing
  • Built-in numeric keypad, multi-device features and two years of battery life
  • User tested and ergonomically tested
  • Customizable with downloadable Logitech Options software

Technical specifications

Product type

Keyboard

Interfaces

2.4 GHz radio

USB

Keyboard layout

German, QWERTZ

Transfer type

Wireless

Data input device features

Split keyboard

Ergonomic

Gel wrist support mat

Dirt-repellent

Cable length

0 cm

Factory colour

Black

Supported OS

Windows

Width

456 mm

Height

48 mm

Depth

233 mm

Weight

1.2 kg

Power supply

2 x AAA battery (included)

Charging capacity (min.)

1 W

Charging capacity (max.)

1 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2239525 Logitech ERGO K860 Wireless Keyboard German, QWERTZ Black Split keyboard, Ergonomic, Gel wrist support mat, Dirt-repelle

Description

NATURAL POSTURE & NATURAL TYPING.
The ERGO K860 is our most advanced ergonomic keyboard, which provides a more relaxed writing posture - the bending of the wrist reduced by 25% and 54% more support for the wrist.

Padded palm rest offers comfort and the optimum ergonomic position.

The adjustable palm lift function holds the wrists in a natural position, whether sitting or standing.

Perfect Stroke buttons for precision and smoothness make typing effortless.

An integrated numpad, multi-device features, and two-year battery life ensure that we don't compromise on ergonomics.

This text is machine translated.

Hints

Figure in QWERTY layout. Supplied with QWERTZ layout.For more information on the CALM promotion, please visit:www.logitech.com/de-de/ergo/calm-subscription.htmlSustainability:The plastic parts in the ERGO K860 graphite are made of 71% recycled plastic. Logitech uses FSC-certified paper for responsible packaging.

System requirements

  • Free USB port required. · Windows 10® · Windows 11® · Chrome OS™ · X 10.8 or later · Android 5.0 or higher

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)