• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Logitech Wireless K400 Plus Radio Keyboard German, QWERTZ Black Built-in touchpad, Mouse buttons

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

94 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Logitech ® K 400 Plus Wireless Keyboard, black

  • Comfortable control of Smart TV, notebook or All-in-One PC
  • Multi-touch pad with 2 mouse buttons
  • Special keys for media control
  • Wireless range up to 10 m

Technical specifications

Product type

Keyboard

Interfaces

USB

2.4 GHz radio

Keyboard layout

German, QWERTZ

Transfer type

Radio

Data input device features

Built-in touchpad

Mouse buttons

Cable length

0 cm

Factory colour

Black

Supported OS

Android

Windows

Width

370 mm

Height

30 mm

Depth

150 mm

Weight

380 g

Charging capacity (min.)

10 W

Charging capacity (max.)

15 W

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1396292 Logitech Wireless K400 Plus Radio Keyboard German, QWERTZ Black Built-in touchpad, Mouse buttons

User & Safety Instructions

User & Safety Instructions 1396292 Logitech Wireless K400 Plus Radio Keyboard German, QWERTZ Black Built-in touchpad, Mouse buttons

Information

Information 1396292 Logitech Wireless K400 Plus Radio Keyboard German, QWERTZ Black Built-in touchpad, Mouse buttons

Information 1396292 Logitech Wireless K400 Plus Radio Keyboard German, QWERTZ Black Built-in touchpad, Mouse buttons

Description

PC-supported entertainment experience completely according to your taste-from the comfort of your sofa.
You can enjoy the comfortable control of your with the TV set connected computer by using the Logitech Wireless Touch K 400 Plus. Watch videos, surf the Internet, chat with friends and much more - without getting up from your couch. Thanks to the all-in-one keyboard with touchpad include cable tangles and complications with several devices is a thing of the past and the wireless range of 10 meters ensures that you can enjoy your entertainment without interruption. With the comfortable and soft keys and large touchpad Navigate effortlessly through your entertainment. Even the setting up is child's play thanks to the tiny Plug & Play Unifying receiver. With a battery life of approximately 18 months you will completely forget that the keyboard is powered by batteries at all.

Designed for a comfortable control
PC-based entertainment electronics should not require hard work. Use your computer connected to the tv comfortably from the couch

Integrated wireless keyboard with touchpad
Experience the extensive control options for your PC-supported entertainment electronics - with no cable clutter and complications with separate devices.
With the comfortable and soft keys and large touchpad (3.5 inch) allows you to easily navigate.

10 meters (33 feet) wireless range
Watch videos, surf the Internet, chat with friends and much more - entirely without annoying delays or failures.
• Fast-response, interference-free connection even in the largest living rooms.
ÂEUR¢ The wireless range is from operating environment and computer configuration-dependent.

Multimedia-friendly TV-keyboard
With the K 400 Plus you will feel immediately. The layout is designed for relaxed multimedia interaction.
• Volume control and arrow keys are easily accessible.
• Thanks to the second left click button you can navigate and controls carried use.
• Key combinations for Windows ® and Android™-users.
• Special keys work immediately without any configuration.

Plug & Play installation
Setting up the K400 Plus is a child's play. Insert the tiny Unifying receiver into a USB port and enjoy.
The keyboard to the receiver you can connect up to six devices.

Compatible with multiple operating systems
Designed for use with Windows 7, Windows 8, Windows 10 or higher, Android ™ 5.0 or higher and chrome OS™.

Customizable Control
Use the K 400 Plus directly or personalise buttons and touch pad settings with the Logitech Options™ software.

This text is machine translated.

Features

  • Built-in touchpad (H 76mm x B 47 mm)
  • Special keys: Mute, Volume Down, Volume Up
  • On/Off switch

Scope of delivery

  • Wireless Touch Keyboard
  • Unifying receiver
  • 2x batteries of the type AA (already inserted)
  • Setup Guide

Hints

Figure in "QWERTY"-button layout. The article is delivered with the "QWERTZ" layout!

System requirements

  • Windows 10® · Windows 11® · Chrome OS™ · MacOS™ 10.15 or later · IOS 11 or later · IPadOS 13.4 or later · Android 8 or higher

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 84.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)