• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KEHI Keyboard support tray Black

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 24.99
-36 %
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

KEHI Ergonomic keyboard stand

  • Allows ergonomic correctly working at the PC
  • Reduces complaints of backache and tensions
  • Is already widely used in the industry of health care

Technical specifications

Product type

Keyboard support tray

Factory colour

Black

Type

Material: plastic

Width

445 mm

Height

50 mm

Depth

160 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 645937 KEHI Keyboard support tray Black

Description

The 15° inclination of the keyboard stand meets the requirements of the Federal Institute for Occupational Medicine and Apotheken-Umschau. The use of the KEHI keyboard stand allows significantly improved ergonomics, work on the PC is comfortable and tension in the back will be reduced.

This text is machine translated.

Features

  • Rubber feet to prevent slipping
  • Usable for almost all keyboards
  • Distance between each bar, where the keyboard is put: 365 mm.

Hints

Utility model protection Nr. 20 2012 005 621.2 at the PA Munich.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 39.98€ 30.98*