• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Keyboard CHERRY KC 1000 Black Calculator German, QWERTZ

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

968 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cherry KC1000 keyboard DE-Layout

  • Flat, cable-bound keyboard including cursor and number block
  • Whisper-stopper buttons with abrasion-proof laser key labeling
  • 4 hotkeys (pocket calculator, e-mail, browser, sleep mode)
  • Optimised for professional requirements in office operation
  • This text is machine translated.

Technical specifications

Product type

Keyboard

Interfaces

USB

Keyboard layout

German, QWERTZ

Transfer type

USB

Data input device features

Calculator

Cable length

1.80 m

Factory colour

Black

Supported OS

Windows

Width

458 mm

Height

20 mm

Depth

170 mm

Weight

530 g

Power supply

USB (built-in)

Charging capacity (min.)

1 W

Charging capacity (max.)

1 W

UKCA

yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 792261 Keyboard CHERRY KC 1000 Black Calculator German, QWERTZ

Description

The quiet all-round professional
CHERRY KC1000 is solid CHERRY-technology in outstanding price performance. Modern, flat design with soft, quiet and durable, abrasion-resistant keys. Universal, reliable and optimized for professional use.

This text is machine translated.

Scope of delivery

  • KC1000 keyboard
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 55.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)