• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Keyboard CHERRY KC 1000 Grey Calculator, Hot key function, Numeric keypad, Quiet keypad, USB port German, QWERTZ

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

840 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cherry KC1000 keyboard DE-Layout

  • Flat, cable-bound keyboard including cursor and number block
  • Whisper-stopper buttons with abrasion-proof laser key labeling
  • 4 hotkeys (pocket calculator, e-mail, browser, sleep mode)
  • Optimised for professional requirements in office operation
  • This text is machine translated.

Technical specifications

Product type

Keyboard

Interfaces

USB

Keyboard layout

German, QWERTZ

Transfer type

USB

Data input device features

Calculator

Hot key function

Numeric keypad

Quiet keypad

USB port

Cable length

1.80 m

Factory colour

Grey

Supported OS

Windows

Width

458 mm

Height

27 mm

Depth

170 mm

Weight

530 g

Power supply

USB (built-in)

Charging capacity (min.)

1 W

Charging capacity (max.)

1 W

UKCA

yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 792260 Keyboard CHERRY KC 1000 Grey Calculator, Hot key function, Numeric keypad, Quiet keypad, USB port German, QWERTZ

Description

The quiet all-round professional
CHERRY KC1000 is solid CHERRY-technology in outstanding price performance. Modern, flat design with soft, quiet and durable, abrasion-resistant keys. Universal, reliable and optimized for professional use.

This text is machine translated.

Scope of delivery

  • KC1000 keyboard
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 52.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)