• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wenger Laptop bag Legacy Black Series Suitable for up to: 40,6 cm (16") Black

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wenger Legacy Black Series Laptop bag

  • Main outer material made from recycled PET bottles
  • Padded Triple Protect compartment for a laptop up to 16″ with box opening
  • Padded 10″ tablet compartment

Technical specifications

  • Storage space 15 l
Product type

Laptop bag

Suitable for

25,4 cm (10")

40,6 cm (16")

Width

400 mm

Height

310 mm

Depth

180 mm

Features

incl. shoulder strap

Material

rPET polyester

Weight

1.1 kg

Factory colour

Black

Design

Shoulder bag

Dim

(W x H x D) 400 x 310 x 180 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3431161 Wenger Laptop bag Legacy Black Series Suitable for up to: 40,6 cm (16") Black

Description


16″ laptop briefcase with tablet compartment
Whether traveling internationally or on business, the Legacy Black Series Briefcase is your perfect companion. The briefcase made of recycled PET bottles has a padded Triple Protect compartment for a laptop up to 16″ and a separate compartment for a 10″ tablet. Thanks to the lockable and coated zippers on the main compartment, your electronic devices are even more secure. The Case Base stabilization platform and trolley belt make traveling easier, while the bag is easily carried with its removable, padded shoulder straps and two magnetic handles.

This text is machine translated.

Features

  • Spacious main compartment
  • Organizer for important accessories for a clear storage of cables, chargers and visiting cards
  • Trolley belt for attachment to the handle of wheeled cases for comfortable traveling with several luggage pieces
  • Removable, padded and adjustable shoulder strap for maximum comfort
  • Two grips with magnet for easy carrying
  • Lockable zippers on the main compartment and the device compartment for additional protection
  • Water-repellent coated zippers on the device compartment
  • Loops front for attachment
  • Reflective elements for improved visibility in the dark.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 104.98*

More interesting products

(*All information is plus legal VAT)