• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom Laptop bag Suitable for up to: 38,1 cm (15") Black, Red

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Max. Vehicle Load Capacity: 7 kg
Product type

Laptop bag

Suitable for

38,1 cm (15")

Width

460 mm

Height

350 mm

Depth

150 mm

Features

incl. shoulder strap

Material

Polyamide

Factory colour

Black

Red

Dim

(W x H x D) 460 x 350 x 150 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1299666 Facom Laptop bag Suitable for up to: 38,1 cm (15") Black, Red

Description

Case made of resistant polyamide fabric with 14 pockets and 2 straps for their tools. Padded case for notebook (max. 15"). Adjustable belts and foam reinforcement for wearing comfort.

This text is machine translated.

Features

  • Inside: 14 pockets, 2 straps for pliers, keys and screwdrivers, 1 tape-measure hooks, padded bag for your laptop PC (max. 15″), tablet or A4 documents
  • Outside: 2 side pockets (a closed bag, an open net pocket)
  • 100% access when the pocket is fully open
  • Quick access by opening the front pocket
  • Soft coated handle, adjustable, padded strap for greater comfort
  • Very durable: 1200 Denier
  • Maximum load: 7 kg.

More interesting products

(*All information is plus legal VAT)