
Number
Wenger XE Professional Laptop backpack Suitable for up to: 39,6 cm (15,6")
Highlights & Details
- Made from recycled PET bottles on the outside
- Padded compartment for a laptop of up to 39.6 cm (15.6 inch)
- Separate 25.4 cm (10 inch) tablet-compartment
- Spacious main compartment
- Organizer for important accessories for a clear storage of cables, chargers and visiting cards
- QuickAccess bag with dual access
- Hidden safety compartment
- Separate keyboard compartment
Technical specifications
- Storage space 23 l
- Product type
Laptop backpack
- Compatible with
MacBook 13"
MacBook 15"
MacBook Air 13"
MacBook Air 13" (2018)
MacBook Pro
MacBook Pro (14", 2021)
MacBook Pro 13"
MacBook Pro 15"
- Suitable for
33,8 cm (13,3")
34,3 cm (13,5")
34,5 cm (13,6")
35,6 cm (14")
35,8 cm (14,1")
36,1 cm (14,2'')
38,1 cm (15")
39,1 cm (15,4")
39,6 cm (15,6")
- Width
32 cm
- Height
44 cm
- Depth
22 cm
- Weight
0.9 kg
- Material
Polyester
PVC
- Factory colour
Black
- Design
Backpack
- Features
Check-in friendly laptop/tablet compartment
- Dim
(W x H x D) 32 x 44 x 22 cm
- Product type description
Tasche
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2898725 Wenger Laptop backpack XE Professional Suitable for up to: 39,6 cm (15,6") Black
Description
When you prepare a presentation, meet customers, or go on business, you want to be sure that your important things are well taken care of and always at hand. The XE Professional gives you just that security and stores the keyboard, laptop and tablet in separate compartments, while providing additional storage space for other important things. With trolley straps and breathable back padding, you can experience effortless comfort from early to late, from office to work.
This text is machine translated.
Features
- Mouse compartment
- Side pockets for a water bottle or umbrella
- Carrying strap for attachment to the handle of roller case for comfortable traveling with several luggage pieces
- Breathable back padding to keep you from sweating
- Padded, adjustable shoulder straps for maximum comfort
- Padded soft grip for easy carrying









