
Number
Wenger XE Ryde Laptop backpack Suitable for up to: 40,6 cm (16")
Highlights & Details
- Made from recycled PET bottles on the outside
- Padded compartment for a laptop up to 40.6 cm (16 inch)
- Separate 25.4 cm (10 inch) tablet-compartment
- Spacious main compartment
- Organizer for important accessories for a clear storage of cables, chargers and visiting cards
- Vertical QuickAccess pouch
- Side pockets for a water bottle or umbrella
- Breathable back padding to keep you from sweating
- Ergonomic, shaped EVA-stuffing on the shoulder straps
- Side compression straps keep the backpack compact
- Padded soft grip for easy carrying
Technical specifications
- Storage space 26 l
- Product type
Laptop backpack
- Compatible with
MacBook 13"
MacBook 15"
MacBook Air 13"
MacBook Air 13" (2018)
MacBook Pro
MacBook Pro (14", 2021)
MacBook Pro (16", 2021)
MacBook Pro 13"
MacBook Pro 15"
MacBook Pro 16"
- Suitable for
33,8 cm (13,3")
34,3 cm (13,5")
34,5 cm (13,6")
35,6 cm (14")
35,8 cm (14,1")
36,1 cm (14,2'')
38,1 cm (15")
39,1 cm (15,4")
39,6 cm (15,6")
40,6 cm (16")
- Width
33 cm
- Height
47 cm
- Depth
22 cm
- Weight
0.8 kg
- Material
Polyester
PVC
- Factory colour
Black
- Design
Backpack
- Features
Check-in friendly laptop/tablet compartment
- Dim
(W x H x D) 33 x 47 x 22 cm
- Product type description
Tasche
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2898723 Wenger Laptop backpack XE Ryde Suitable for up to: 40,6 cm (16") Black
Description
Protection for electronic devices and optimal functionality distinguish this smart backpack. The XE Ryde combines special compartments for your devices with easy access to important things, so you can get things done quickly while on the move. Ergonomic shoulder straps with EVA-stuffing and a breathable back cushion provide for the necessary comfort. Finally, the backpack has a spacious interior, convenient side pockets and compression strap. Your mobile office with performance from early to late.
This text is machine translated.







